- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V20D470
Panasonic
ERZ-V20D470
Var 30VAC/38VDC 3000A 47V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V20D470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:47 V
-
Clamping Voltage:93 V
-
Clamping Current:20 A
-
Mounting:Through Hole
-
Dimension:5.6 x 24.5 x 21.5 mm
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:38 V
-
Maximum Surge Current:3000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:34 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
-
End of Life: Final orders must be placed by 03/31/2027