Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V20D431

Var 275VAC/350VDC 10000A 430V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 275VAC/350VDC 10000A 430V Radial Bulk
Search Keywords: ERZV20D431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V20D431
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 430 V
Clamping Voltage: 710 V
Clamping Current: 100 A
Mounting: Through Hole
Dimension: 6.4 x 24.5 x 21.5 mm
Maximum AC Voltage Rating: 275 V
Maximum DC Voltage Rating: 350 V
Maximum Surge Current: 10000 A
Lead Style: Radial
Lead Pitch: 10 mm
Energy: 303 J
Size Code: N/R
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V20D431 discontinued?
Yes, ERZ-V20D431 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V20D431 RoHS compliant?
Yes, ERZ-V20D431 is RoHS compliant.
What is the lead time for ERZ-V20D431?
The standard lead time for ERZ-V20D431 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,021
Ships today, if you order in
On Order:
20,000   can ship 12/9/26
Minimum Order Quantity:
3
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$4.93
25
$4.68
50
$2.67
100
$1.56
250
$1.40
500
$1.28
1,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!