Image is representational - see mfr. specs

ERZ-V20D270

Panasonic

Var 17VAC/22VDC 3000A 27V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 17VAC/22VDC 3000A 27V Radial Bulk
Search Keywords: ERZV20D270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V20D270
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    27 V
  • Clamping Voltage:
    53 V
  • Clamping Current:
    20 A
  • Mounting:
    Through Hole
  • Dimension:
    5.3 x 24.5 x 21.5 mm
  • Maximum AC Voltage Rating:
    17 V
  • Maximum DC Voltage Rating:
    22 V
  • Maximum Surge Current:
    3000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    10 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,976
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.794
250
$0.556
500
$0.545
1,000
$0.534
3,000
$0.524
5,000
$0.512
8,000
$0.511
15,000 +
$0.510
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!