- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V20D220
Description
+
The ERZ-V20D220 is a 22V 'ZNR' transient/surge absorber with a 20mm element size designed for overvoltage protection.
Search Keywords: ERZV20D220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V20D220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:22 V
-
Clamping Voltage:43 V
-
Clamping Current:20 A
-
Mounting:Through Hole
-
Dimension:5.2 x 24.5 x 21.5 mm
-
Maximum AC Voltage Rating:14 V
-
Maximum DC Voltage Rating:18 V
-
Maximum Surge Current:3000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:16 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 50
On Order:
5,000
can ship 10/7/26
Stock lot only:
4
Minimum Order Quantity:
50
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$0.9108
50
$0.8280
250
$0.6880
500
$0.6540
1,000
$0.5840
3,000
$0.5760
5,000
$0.5680
8,000
$0.5660
15,000 +
$0.5650
Click for Quote
Log in
to unlock special pricing