Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V20D182

Var 1000VAC/1465VDC 7500A 1800V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 1000VAC/1465VDC 7500A 1800V Radial Bulk
Search Keywords: ERZV20D182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V20D182
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 1800 V
Clamping Voltage: 2970 V
Clamping Current: 100 A
Mounting: Through Hole
Dimension: 14.8 x 28 x 23.5 mm
Maximum AC Voltage Rating: 1000 V
Maximum DC Voltage Rating: 1465 V
Maximum Surge Current: 7500 A
Lead Style: Radial
Lead Pitch: 15 mm
Energy: 1020 J
Size Code: N/R
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V20D182 discontinued?
Yes, ERZ-V20D182 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V20D182 RoHS compliant?
Yes, ERZ-V20D182 is RoHS compliant.
What is the lead time for ERZ-V20D182?
The standard lead time for ERZ-V20D182 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,151
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$8.31
25
$7.89
50
$5.26
100
$4.86
250
$4.51
500
$4.10
1,000 +
$4.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!