help desk software
Image is representational - see mfr. specs

ERZ-V20D180

Panasonic

Var 11VAC/14VDC 3000A 18V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 11VAC/14VDC 3000A 18V Radial Bulk
Search Keywords: ERZV20D180
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V20D180
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    18 V
  • Clamping Voltage:
    36 V
  • Clamping Current:
    20 A
  • Mounting:
    Through Hole
  • Dimension:
    5.1 x 24.5 x 21.5 mm
  • Maximum AC Voltage Rating:
    11 V
  • Maximum DC Voltage Rating:
    14 V
  • Maximum Surge Current:
    3000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    10 mm
  • Energy:
    13 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 842
Can Ship immediately
Minimum Order:
25
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.153
250
$0.634
500
$0.595
1,000
$0.568
3,000
$0.547
5,000
$0.520
8,000
$0.517
15,000 +
$0.515
Click for Quote
Log in to unlock special pricing