- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V20D121
Panasonic
ERZ-V20D121
Var 75VAC/100VDC 10000A 120V Radial Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V20D121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:120 V
-
Clamping Voltage:200 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:5.3 x 24.5 x 21.5 mm
-
Maximum AC Voltage Rating:75 V
-
Maximum DC Voltage Rating:100 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:85 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
-
End of Life: Final orders must be placed by 03/31/2027