Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V20D112

Var 680VAC/895VDC 7500A 1100V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 680VAC/895VDC 7500A 1100V Radial Bulk
Search Keywords: ERZV20D112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V20D112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 1100 V
Clamping Voltage: 1815 V
Clamping Current: 100 A
Mounting: Through Hole
Dimension: 10.1 x 25.5 x 22.5 mm
Maximum AC Voltage Rating: 680 V
Maximum DC Voltage Rating: 895 V
Maximum Surge Current: 7500 A
Lead Style: Radial
Lead Pitch: 10 mm
Energy: 620 J
Size Code: N/R
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V20D112 discontinued?
Yes, ERZ-V20D112 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V20D112 RoHS compliant?
Yes, ERZ-V20D112 is RoHS compliant.
What is the lead time for ERZ-V20D112?
The standard lead time for ERZ-V20D112 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
730   can ship 4/22/27
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.54
25
$5.08
50
$3.39
100
$3.03
250
$2.82
500
$2.64
1,000 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!