Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V14V820CS

Var 50VAC/65VDC 6000A 82V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 50VAC/65VDC 6000A 82V Radial Bulk
Search Keywords: ERZV14V820CS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V14V820CS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    82 V
  • Clamping Voltage:
    135 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    4.5 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    65 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V14V820CS discontinued?
Yes, ERZ-V14V820CS from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V14V820CS RoHS compliant?
Yes, ERZ-V14V820CS is RoHS compliant.
What is the lead time for ERZ-V14V820CS?
The standard lead time for ERZ-V14V820CS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.3412
3,000
$0.3264
5,000
$0.3218
8,000
$0.3172
25,000
$0.2964
50,000
$0.2956
100,000 +
$0.2924
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!