- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14V751CS
Description
+
Var 460VAC/615VDC 5000A 750V Radial Bulk
Search Keywords: ERZV14V751CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14V751CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:750 V
-
Clamping Voltage:1240 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:7.8 x 19 x 16 mm
-
Maximum AC Voltage Rating:460 V
-
Maximum DC Voltage Rating:615 V
-
Maximum Surge Current:5000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.4706
500
$0.3802
1,000
$0.3745
3,000
$0.3517
5,000
$0.3366
8,000
$0.3315
15,000
$0.3226
25,000 +
$0.3178
Click for Quote
Log in
to unlock special pricing