- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14V330CS
Panasonic
ERZ-V14V330CS
Var 20VAC/26VDC 2000A 33V Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var 20VAC/26VDC 2000A 33V Radial Bulk
Search Keywords: ERZV14V330CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14V330CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:33 V
-
Clamping Voltage:65 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:20 V
-
Maximum DC Voltage Rating:26 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is ERZ-V14V330CS RoHS compliant?
Yes, ERZ-V14V330CS is RoHS compliant.
What is the lead time for ERZ-V14V330CS?
The standard lead time for ERZ-V14V330CS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,000
$0.1791
3,000
$0.1708
5,000
$0.1657
8,000
$0.1609
25,000
$0.1541
50,000
$0.1518
100,000 +
$0.1496
Click for Quote
Log in
to unlock special pricing