Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V14V112C1

Var 680VAC/895VDC 5000A 1100V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 680VAC/895VDC 5000A 1100V Radial Bulk
Search Keywords: ERZV14V112C1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V14V112C1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 1100 V
Clamping Voltage: 1815 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 9.7 x 19 x 16 mm
Maximum AC Voltage Rating: 680 V
Maximum DC Voltage Rating: 895 V
Maximum Surge Current: 5000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 310 J
Size Code: N/R
Wire Form: Kinked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V14V112C1 discontinued?
Yes, ERZ-V14V112C1 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V14V112C1 RoHS compliant?
Yes, ERZ-V14V112C1 is RoHS compliant.
What is the lead time for ERZ-V14V112C1?
The standard lead time for ERZ-V14V112C1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$3.22
50
$3.06
100
$1.31
250
$0.76
500
$0.68
1,000 +
$0.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!