Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V14D911

Var 550VAC/745VDC 5000A 910V Thru-Hole Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 550VAC/745VDC 5000A 910V Thru-Hole Radial Bulk
Search Keywords: ERZV14D911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V14D911
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 910 V
Clamping Voltage: 1500 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 8.6 x 19 x 16 mm
Maximum AC Voltage Rating: 550 V
Maximum DC Voltage Rating: 745 V
Maximum Surge Current: 5000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 255 J
Size Code: N/R
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V14D911 discontinued?
Yes, ERZ-V14D911 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V14D911 RoHS compliant?
Yes, ERZ-V14D911 is RoHS compliant.
What is the lead time for ERZ-V14D911?
The standard lead time for ERZ-V14D911 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,012
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.421
500
$0.877
1,000
$0.777
3,000
$0.744
5,000
$0.716
8,000
$0.714
10,000
$0.712
15,000 +
$0.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!