- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D821C1
Description
+
Var 510VAC/670VDC 5000A 820V Radial Bulk
Search Keywords: ERZV14D821C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D821C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:820 V
-
Clamping Voltage:1355 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:8.1 x 19 x 16 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:5000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.4596
500
$0.3734
1,000
$0.3725
3,000
$0.3414
5,000
$0.3274
8,000
$0.3266
15,000
$0.3187
25,000 +
$0.3145
Click for Quote
Log in
to unlock special pricing