- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D820
Description
+
Var 50VAC/65VDC 6000A 82V Radial Bulk
Search Keywords: ERZV14D820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:82 V
-
Clamping Voltage:135 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:4.5 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:50 V
-
Maximum DC Voltage Rating:65 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
4,000
can ship 9/10/26
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1758
3,000
$0.1634
5,000
$0.1600
8,000
$0.1592
25,000
$0.1584
50,000
$0.1576
100,000 +
$0.1568
Click for Quote
Log in
to unlock special pricing