Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V14D680

Var 40VAC/56VDC 2000A 68V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 40VAC/56VDC 2000A 68V Radial Bulk
Search Keywords: ERZV14D680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V14D680
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 68 V
Clamping Voltage: 135 V
Clamping Current: 10 A
Mounting: Through Hole
Dimension: 5.3 x 18.5 x 15.5 mm
Maximum AC Voltage Rating: 40 V
Maximum DC Voltage Rating: 56 V
Maximum Surge Current: 2000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V14D680 discontinued?
Yes, ERZ-V14D680 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V14D680 RoHS compliant?
Yes, ERZ-V14D680 is RoHS compliant.
What is the lead time for ERZ-V14D680?
The standard lead time for ERZ-V14D680 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 4/1/27
Minimum Order Quantity:
1000
Order Increment:
1000
41 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2397
3,000
$0.2316
5,000
$0.2278
8,000
$0.2243
10,000
$0.2227
25,000
$0.2159
50,000 +
$0.2108
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!