Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V14D621

Var 385VAC/505VDC 5000A 620V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 385VAC/505VDC 5000A 620V Radial Bulk
Search Keywords: ERZV14D621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V14D621
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 620 V
Clamping Voltage: 1025 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 7.1 x 19 x 16 mm
Maximum AC Voltage Rating: 385 V
Maximum DC Voltage Rating: 505 V
Maximum Surge Current: 5000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 190 J
Size Code: N/R
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V14D621 discontinued?
Yes, ERZ-V14D621 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V14D621 RoHS compliant?
Yes, ERZ-V14D621 is RoHS compliant.
What is the lead time for ERZ-V14D621?
The standard lead time for ERZ-V14D621 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,318
Can Ship immediately
On Order:
2,000   can ship 12/7/26
Minimum Order Quantity:
10
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.460
50
$2.340
100
$1.000
250
$0.580
500
$0.520
1,000 +
$0.474
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!