Image is representational - see mfr. specs

ERZ-V14D390

Panasonic

Var 25VAC/31VDC 2000A 39V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 25VAC/31VDC 2000A 39V Radial Bulk
Search Keywords: ERZV14D390
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V14D390
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    39 V
  • Clamping Voltage:
    77 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    4.9 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    25 V
  • Maximum DC Voltage Rating:
    31 V
  • Maximum Surge Current:
    2000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    11 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,021
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1758
3,000
$0.1634
5,000
$0.1600
8,000
$0.1592
25,000
$0.1588
50,000
$0.1584
100,000 +
$0.1580
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!