- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D361CS
Description
+
Var 230VAC/300VDC 6000A 360V Radial Bulk
Search Keywords: ERZV14D361CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D361CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:360 V
-
Clamping Voltage:595 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.7 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:230 V
-
Maximum DC Voltage Rating:300 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3114
1,000
$0.2416
3,000
$0.2305
5,000
$0.2170
8,000
$0.2138
25,000
$0.2079
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing