- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D331
Description
+
Var 210VAC/270VDC 6000A 330V Radial Bulk
Search Keywords: ERZV14D331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:330 V
-
Clamping Voltage:545 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.5 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:210 V
-
Maximum DC Voltage Rating:270 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Ships today, if you order in
You may purchase all in-stock quantity of 238
On Order:
4,000
can ship 8/20/26
Stock lot only:
238
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$0.2583
1,000
$0.2348
3,000
$0.2245
5,000
$0.2182
8,000
$0.2123
10,000
$0.2118
25,000
$0.2039
50,000 +
$0.2034
Click for Quote
Log in
to unlock special pricing