- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D330CS
Description
+
Var 20VAC/26VDC 2000A 33V Radial Bulk
Search Keywords: ERZV14D330CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D330CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:33 V
-
Clamping Voltage:65 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:20 V
-
Maximum DC Voltage Rating:26 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:9.5 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1706
3,000
$0.1632
5,000
$0.1607
8,000
$0.1583
25,000
$0.1482
50,000
$0.1459
100,000 +
$0.1437
Click for Quote
Log in
to unlock special pricing