Image is representational - see mfr. specs

ERZ-V14D330

Panasonic

Var 20VAC/26VDC 2000A 33V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 20VAC/26VDC 2000A 33V Radial Bulk
Search Keywords: ERZV14D330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V14D330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    33 V
  • Clamping Voltage:
    65 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    5 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    20 V
  • Maximum DC Voltage Rating:
    26 V
  • Maximum Surge Current:
    2000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    9.5 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,090
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1582
3,000
$0.1537
5,000
$0.1522
8,000
$0.1507
25,000
$0.1493
50,000
$0.1486
100,000 +
$0.1478
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!