- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D271
Description
+
Var 175VAC/225VDC 6000A 270V Radial Bulk
Search Keywords: ERZV14D271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:270 V
-
Clamping Voltage:455 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.2 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:175 V
-
Maximum DC Voltage Rating:225 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:99 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,527
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1660
3,000
$0.1578
5,000
$0.1570
8,000
$0.1562
25,000
$0.1554
50,000
$0.1547
100,000 +
$0.1539
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT