- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D270CS
Panasonic
ERZ-V14D270CS
Var 17VAC/22VDC 2000A 27V Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var 17VAC/22VDC 2000A 27V Radial Bulk
Search Keywords: ERZV14D270CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D270CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:27 V
-
Clamping Voltage:53 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.8 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:17 V
-
Maximum DC Voltage Rating:22 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:7.8 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is ERZ-V14D270CS RoHS compliant?
Yes, ERZ-V14D270CS is RoHS compliant.
What is the lead time for ERZ-V14D270CS?
The standard lead time for ERZ-V14D270CS is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.1791
3,000
$0.1708
5,000
$0.1657
8,000
$0.1609
25,000
$0.1541
50,000
$0.1518
100,000 +
$0.1496
Click for Quote
Log in
to unlock special pricing