- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D270
Description
+
Var 17VAC/22VDC 2000A 27V Radial Bulk
Search Keywords: ERZV14D270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:27 V
-
Clamping Voltage:53 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.8 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:17 V
-
Maximum DC Voltage Rating:22 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:7.8 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,224
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1358
3,000
$0.1328
5,000
$0.1319
8,000
$0.1310
25,000
$0.1268
50,000
$0.1265
100,000 +
$0.1261
Click for Quote
Log in
to unlock special pricing