Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V14D241CS

A 240V ZNR transient/surge absorber designed for overvoltage protection in electronic circuits.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
A 240V ZNR transient/surge absorber designed for overvoltage protection in electronic circuits.
Search Keywords: ERZV14D241CS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V14D241CS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Varistor Voltage: 240 V
Clamping Voltage: 395 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 5 x 18.5 x 15.5 mm
Maximum AC Voltage Rating: 150 V
Maximum DC Voltage Rating: 200 V
Maximum Surge Current: 6000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V14D241CS discontinued?
Yes, ERZ-V14D241CS from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V14D241CS RoHS compliant?
Yes, ERZ-V14D241CS is RoHS compliant.
What is the lead time for ERZ-V14D241CS?
The standard lead time for ERZ-V14D241CS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,100   can ship 2/4/27
Minimum Order Quantity:
20
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.720
50
$0.680
100 +
$0.483
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!