Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V14D201

Var 130VAC/170VDC 6000A 200V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 130VAC/170VDC 6000A 200V Radial Bulk
Search Keywords: ERZV14D201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V14D201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    200 V
  • Clamping Voltage:
    340 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    4.8 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    130 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V14D201 discontinued?
Yes, ERZ-V14D201 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V14D201 RoHS compliant?
Yes, ERZ-V14D201 is RoHS compliant.
What is the lead time for ERZ-V14D201?
The standard lead time for ERZ-V14D201 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
On Order:
30,000   can ship 12/3/26
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3502
3,000
$0.3212
5,000
$0.3180
8,000
$0.3172
25,000
$0.3164
50,000
$0.3156
100,000 +
$0.3144
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!