- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D180
Description
+
Var 11VAC/14VDC 2000A 18V Radial Bulk
Search Keywords: ERZV14D180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:18 V
-
Clamping Voltage:36 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.6 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:11 V
-
Maximum DC Voltage Rating:14 V
-
Maximum Surge Current:2000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:5.2 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Buy all 800 in-stock or the regular minimum order quantity of 1000
Stock lot only:
800
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1848
1,000
$0.1680
3,000
$0.1627
5,000
$0.1590
8,000
$0.1582
25,000
$0.1574
50,000
$0.1566
100,000 +
$0.1558
Click for Quote
Log in
to unlock special pricing