Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V14D112C1

Var 680VAC/895VDC 5000A 1100V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 680VAC/895VDC 5000A 1100V Radial Bulk
Search Keywords: ERZV14D112C1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V14D112C1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    1100 V
  • Clamping Voltage:
    1815 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    9.7 x 19 x 16 mm
  • Maximum AC Voltage Rating:
    680 V
  • Maximum DC Voltage Rating:
    895 V
  • Maximum Surge Current:
    5000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    310 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V14D112C1 discontinued?
Yes, ERZ-V14D112C1 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V14D112C1 RoHS compliant?
Yes, ERZ-V14D112C1 is RoHS compliant.
What is the lead time for ERZ-V14D112C1?
The standard lead time for ERZ-V14D112C1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks can ship 1/20/27
Backorder
Price (USD)
Qty
Unit Price
50
$1.1762
500
$0.9556
1,000
$0.9128
3,000
$0.8614
5,000
$0.8378
8,000
$0.8358
10,000
$0.8154
15,000 +
$0.8134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!