- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14D112
Panasonic
ERZ-V14D112
Var 680VAC/895VDC 5000A 1100V Thru-Hole Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14D112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Varistor Voltage:1100 V
-
Clamping Voltage:1815 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:9.7 x 19 x 16 mm
-
Maximum AC Voltage Rating:680 V
-
Maximum DC Voltage Rating:895 V
-
Maximum Surge Current:5000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:310 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
-
End of Life: Final orders must be placed by 03/31/2027