Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V10V821C1

Var 510VAC/670VDC 3500A 820V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 510VAC/670VDC 3500A 820V Radial Bulk
Search Keywords: ERZV10V821C1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V10V821C1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    820 V
  • Clamping Voltage:
    1355 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    8.1 x 15.5 x 12.5 mm
  • Maximum AC Voltage Rating:
    510 V
  • Maximum DC Voltage Rating:
    670 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V10V821C1 discontinued?
Yes, ERZ-V10V821C1 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V10V821C1 RoHS compliant?
Yes, ERZ-V10V821C1 is RoHS compliant.
What is the lead time for ERZ-V10V821C1?
The standard lead time for ERZ-V10V821C1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/6/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.3894
3,000
$0.3724
5,000
$0.3672
8,000
$0.3520
10,000
$0.3512
25,000
$0.3382
50,000
$0.3374
100,000 +
$0.3338
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!