- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10V751CS
Description
+
Var 460VAC/615VDC 3500A 750V Radial Bulk
Search Keywords: ERZV10V751CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V10V751CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:750 V
-
Clamping Voltage:1240 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:7.8 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:460 V
-
Maximum DC Voltage Rating:615 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1947
3,000
$0.1862
5,000
$0.1836
8,000
$0.1760
10,000
$0.1756
25,000
$0.1691
50,000
$0.1687
100,000 +
$0.1669
Click for Quote
Log in
to unlock special pricing