- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D821
Panasonic
ERZ-V10D821
Var 510VAC/670VDC 3500A 820V Radial Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V10D821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:820 V
-
Clamping Voltage:1355 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:8.1 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
-
End of Life: Final orders must be placed by 03/31/2027