- 홈 ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D820
설명
+
Var 50VAC/65VDC 3500A 82V Radial Bulk
Search Keywords: ERZV10D820
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERZ-V10D820
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
공급자 표준 포장:
1000 -
Varistor Voltage:82 V
-
Clamping Voltage:135 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:4.5 x 14.5 x 11.5 mm
-
Maximum AC Voltage Rating:50 V
-
Maximum DC Voltage Rating:65 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:14 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight15474
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
37,442
즉시 배송 가능
Minimum Order Quantity:
1000
다수:
1000
18 Weeks
배송 가능
9. 28. 26
PRICE (USD)
수량
Unit Price
1,000
$0.1293
3,000
$0.1265
5,000
$0.1256
8,000
$0.1247
25,000
$0.1207
50,000
$0.1204
100,000
$0.1200
150,000 +
$0.1197
Click for Quote
Log in
특별 가격 잠금 해제