- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D621
Panasonic
ERZ-V10D621
Var 385VAC/505VDC 3500A 620V Thru-Hole Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V10D621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Varistor Voltage:620 V
-
Clamping Voltage:1025 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:7.1 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:385 V
-
Maximum DC Voltage Rating:505 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:92 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
-
End of Life: Final orders must be placed by 03/31/2027