- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D511CS
Description
+
Var 320VAC/410VDC 3500A 510V Radial Bulk
Search Keywords: ERZV10D511CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V10D511CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:510 V
-
Clamping Voltage:845 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:6.4 x 14.5 x 11.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:410 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1947
3,000
$0.1862
5,000
$0.1836
8,000
$0.1760
10,000
$0.1756
25,000
$0.1691
50,000
$0.1687
100,000 +
$0.1669
Click for Quote
Log in
to unlock special pricing