- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D511
Description
+
Var 320VAC/410VDC 3500A 510V Thru-Hole Radial Bulk
Search Keywords: ERZV10D511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V10D511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:510 V
-
Clamping Voltage:845 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:6.4 x 14.5 x 11.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:410 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:92 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1662
3,000
$0.1635
5,000
$0.1620
8,000
$0.1616
10,000
$0.1605
25,000
$0.1590
50,000
$0.1567
100,000 +
$0.1563
Click for Quote
Log in
to unlock special pricing