Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V10D471

Var 300VAC/385VDC 3500A 470V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 300VAC/385VDC 3500A 470V Radial Bulk
Search Keywords: ERZV10D471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V10D471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 470 V
Clamping Voltage: 775 V
Clamping Current: 25 A
Mounting: Through Hole
Dimension: 6.2 x 14.5 x 11.5 mm
Maximum AC Voltage Rating: 300 V
Maximum DC Voltage Rating: 385 V
Maximum Surge Current: 3500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V10D471 discontinued?
Yes, ERZ-V10D471 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V10D471 RoHS compliant?
Yes, ERZ-V10D471 is RoHS compliant.
What is the lead time for ERZ-V10D471?
The standard lead time for ERZ-V10D471 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
97,000   can ship 12/7/26
Minimum Order Quantity:
30
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.600
50
$0.570
100
$0.410
250
$0.319
500
$0.239
1,000 +
$0.214
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!