- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D431
Panasonic
ERZ-V10D431
Var 275VAC/350VDC 3500A 430V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERZ-V10D431 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Varistor Voltage: | 430 V |
| Clamping Voltage: | 710 V |
| Clamping Current: | 25 A |
| Mounting: | Through Hole |
| Dimension: | 6 x 14.5 x 11.5 mm |
| Maximum AC Voltage Rating: | 275 V |
| Maximum DC Voltage Rating: | 350 V |
| Maximum Surge Current: | 3500 A |
| Lead Style: | Radial |
| Lead Pitch: | 7.5 mm |
-
End of Life: Final orders must be placed by 03/31/2027