Image is representational - see mfr. specs

ERZ-V10D331CS

Panasonic

Var 210VAC/270VDC 3500A 330V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 210VAC/270VDC 3500A 330V Radial Bulk
Search Keywords: ERZV10D331CS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V10D331CS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    330 V
  • Clamping Voltage:
    545 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    5.5 x 14.5 x 11.5 mm
  • Maximum AC Voltage Rating:
    210 V
  • Maximum DC Voltage Rating:
    270 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1625
3,000
$0.1450
5,000
$0.1429
8,000
$0.1366
25,000
$0.1346
50,000
$0.1309
100,000 +
$0.1289
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!