Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V10D330

Var 20VAC/26VDC 1000A 33V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 20VAC/26VDC 1000A 33V Radial Bulk
Search Keywords: ERZV10D330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V10D330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Varistor Voltage:
    33 V
  • Clamping Voltage:
    65 V
  • Clamping Current:
    5 A
  • Mounting:
    Through Hole
  • Dimension:
    5 x 14.5 x 11.5 mm
  • Maximum AC Voltage Rating:
    20 V
  • Maximum DC Voltage Rating:
    26 V
  • Maximum Surge Current:
    1000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    4.8 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V10D330 discontinued?
Yes, ERZ-V10D330 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V10D330 RoHS compliant?
Yes, ERZ-V10D330 is RoHS compliant.
What is the lead time for ERZ-V10D330?
The standard lead time for ERZ-V10D330 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,851
Can Ship immediately
On Order:
5,000   can ship 2/4/27
Minimum Order Quantity:
20
32 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.670
50
$0.640
100
$0.459
250
$0.357
500
$0.268
1,000 +
$0.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!