- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D180CS
Description
+
Var 11VAC/14VDC 1000A 18V Radial Bulk
Search Keywords: ERZV10D180CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V10D180CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:18 V
-
Clamping Voltage:36 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:4.6 x 14.5 x 11.5 mm
-
Maximum AC Voltage Rating:11 V
-
Maximum DC Voltage Rating:14 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1705
3,000
$0.1626
5,000
$0.1578
8,000
$0.1532
25,000
$0.1467
50,000
$0.1445
100,000 +
$0.1424
Click for Quote
Log in
to unlock special pricing