- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D180
Panasonic
ERZ-V10D180
Var 11VAC/14VDC 1000A 18V Radial Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V10D180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:18 V
-
Clamping Voltage:36 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:4.6 x 14.5 x 11.5 mm
-
Maximum AC Voltage Rating:11 V
-
Maximum DC Voltage Rating:14 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:2.6 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
-
End of Life: Final orders must be placed by 03/31/2027