Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V10D151

The ERZ-V10D151 is a ZNR transient/surge absorber with a nominal varistor voltage of 150V designed for overvoltage protection.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
The ERZ-V10D151 is a ZNR transient/surge absorber with a nominal varistor voltage of 150V designed for overvoltage protection.
Search Keywords: ERZV10D151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V10D151
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    150 V
  • Clamping Voltage:
    250 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    5.2 x 14.5 x 11.5 mm
  • Maximum AC Voltage Rating:
    95 V
  • Maximum DC Voltage Rating:
    125 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V10D151 discontinued?
Yes, ERZ-V10D151 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V10D151 RoHS compliant?
Yes, ERZ-V10D151 is RoHS compliant.
What is the lead time for ERZ-V10D151?
The standard lead time for ERZ-V10D151 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
On Order:
4,000   can ship 1/21/27
Minimum Order Quantity:
1000
Order Increment:
1000
29 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2854
3,000
$0.2752
5,000
$0.2706
8,000
$0.2662
25,000
$0.2556
50,000
$0.2492
100,000 +
$0.2428
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!