Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V10D121

Var 75VAC/100VDC 3500A 120V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 75VAC/100VDC 3500A 120V Radial Bulk
Search Keywords: ERZV10D121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V10D121
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 120 V
Clamping Voltage: 200 V
Clamping Current: 25 A
Mounting: Through Hole
Dimension: 4.9 x 14.5 x 11.5 mm
Maximum AC Voltage Rating: 75 V
Maximum DC Voltage Rating: 100 V
Maximum Surge Current: 3500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 20 J
Size Code: N/R
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V10D121 discontinued?
Yes, ERZ-V10D121 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V10D121 RoHS compliant?
Yes, ERZ-V10D121 is RoHS compliant.
What is the lead time for ERZ-V10D121?
The standard lead time for ERZ-V10D121 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Ships today, if you order in
On Order:
3,000   can ship 4/22/27
Minimum Order Quantity:
20
31 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.670
50
$0.640
100
$0.459
250
$0.357
500
$0.268
1,000 +
$0.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!