Image is representational - see mfr. specs

ERZ-V10D112

Panasonic

Var 680VAC/895VDC 3500A 1100V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 680VAC/895VDC 3500A 1100V Radial Bulk
Search Keywords: ERZV10D112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V10D112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    1100 V
  • Clamping Voltage:
    1815 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    9.7 x 15.5 x 12.5 mm
  • Maximum AC Voltage Rating:
    680 V
  • Maximum DC Voltage Rating:
    895 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    155 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 10/15/26
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2372
3,000
$0.2333
5,000
$0.2322
8,000
$0.2166
10,000
$0.2151
25,000
$0.2137
50,000 +
$0.2132
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!