- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D102C1
Description
+
Var 625VAC/825VDC 3500A 1000V Radial Bulk
Search Keywords: ERZV10D102C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V10D102C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:1000 V
-
Clamping Voltage:1650 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:9.1 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:625 V
-
Maximum DC Voltage Rating:825 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.3159
1,000
$0.2451
3,000
$0.2338
5,000
$0.2202
8,000
$0.2169
25,000
$0.2110
50,000 +
$0.2078
Click for Quote
Log in
to unlock special pricing