Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V10D102

Var 625VAC/825VDC 3500A 1000V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 625VAC/825VDC 3500A 1000V Radial Bulk
Search Keywords: ERZV10D102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V10D102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    1000 V
  • Clamping Voltage:
    1650 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    9.1 x 15.5 x 12.5 mm
  • Maximum AC Voltage Rating:
    625 V
  • Maximum DC Voltage Rating:
    825 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    140 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V10D102 discontinued?
Yes, ERZ-V10D102 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V10D102 RoHS compliant?
Yes, ERZ-V10D102 is RoHS compliant.
What is the lead time for ERZ-V10D102?
The standard lead time for ERZ-V10D102 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
On Order:
6,000   can ship 11/19/26
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4670
3,000
$0.4466
5,000
$0.4340
8,000
$0.4222
10,000
$0.4212
25,000
$0.4056
50,000 +
$0.4046
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!