- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V09V511CS
Panasonic
ERZ-V09V511CS
Var 320VAC/410VDC 3500A 510V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V09V511CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Varistor Voltage:510 V
-
Clamping Voltage:845 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5.8 x 14 x 11.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:410 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:92 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Kinked
-
End of Life: Final orders must be placed by 03/31/2027