- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V09D391
Panasonic
ERZ-V09D391
Var 250VAC/320VDC 3500A 390V Radial Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V09D391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:390 V
-
Clamping Voltage:650 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5.1 x 14 x 11.5 mm
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:320 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:N/A
-
End of Life: Final orders must be placed by 03/31/2027